Cypress CY7C1351B-100AC technical specifications.
| Address Bus Width | 17b |
| Package/Case | LQFP |
| Density | 4.5Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 4000000B |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1351B-100AC to view detailed technical specifications.
No datasheet is available for this part.