The CY7C1354A-200ACT is a 100-pin LQFP commercial temperature ZBT SRAM with 262144 words of memory. It operates at a supply voltage of 3.135 to 3.465 volts and has a maximum access time of 3.2 nanoseconds. The device is packaged in a 14 by 20 millimeter LQFP package and is suitable for commercial temperature applications ranging from 0 to 70 degrees Celsius.
Cypress CY7C1354A-200ACT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | ZBT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 3.2 |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1354A-200ACT to view detailed technical specifications.
No datasheet is available for this part.