
9Mb ZBT SRAM, 256K x 36 configuration, offering 3.5ns access time and 166MHz maximum frequency. This synchronous, volatile SRAM features a parallel interface, 18-bit address bus, and 36-bit word size. Designed for surface mounting, it operates from 3.135V to 3.6V with a nominal supply voltage of 3.3V. Packaged in a 100-pin TQFP, this RoHS compliant component is rated for industrial temperature ranges from -40°C to 85°C.
Cypress CY7C1354C-166AXIT technical specifications.
| Access Time | 3.5ns |
| Access Time-Max | 3.5ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 180mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1354C-166AXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
