
Cypress CY7C1354C-167AXC technical specifications.
| Access Time | 3.5ns |
| Package/Case | LQFP |
| Frequency | 167MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Series | NoBL™ |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1354C-167AXC to view detailed technical specifications.
No datasheet is available for this part.