
Synchronous SRAM, 9Mb density, 256K words x 36 bits, offering 3.2ns access time and 200MHz maximum frequency. Features a parallel interface, 18-bit address bus, and 4 ports. Packaged in a 119-ball PBGA for surface mounting, operating from 3.135V to 3.6V with a typical 3.3V supply. Suitable for applications within a 0°C to 70°C temperature range.
Cypress CY7C1354C-200BGC technical specifications.
| Access Time | 3.2ns |
| Address Bus Width | 18b |
| Package/Case | BGA |
| Density | 9Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | NoBL™ |
| Supply Current | 220mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1354C-200BGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
