
256K x 36 ZBT SRAM, 9Mb density, offering 3.2ns access time and 200MHz maximum frequency. This synchronous, volatile SRAM features a parallel interface and a 2.5V nominal operating voltage. Packaged in a 100-pin TQFP (14mm x 20mm x 1.4mm) for surface mounting, it operates within a commercial temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Cypress CY7C1354CV25-200AXC technical specifications.
| Access Time | 3.2ns |
| Access Time-Max | 3.2ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 200MHz |
| Height | 1.4mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 220mA |
| Max Supply Voltage | 2.625V |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 256000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 220mA |
| Supply Voltage-Nom | 2.5V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Weight | 0.023175oz |
| Width | 14mm |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1354CV25-200AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
