Cypress CY7C1354CV25-200BZC technical specifications.
| Package/Case | FBGA |
| Density | 9Mb |
| Lead Free | Contains Lead |
| RoHS Compliant | No |
| Supply Voltage-Nom | 2.5V |
| Temperature Grade | COMMERCIAL |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1354CV25-200BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.