Cypress CY7C1354DV25-200BZI technical specifications.
| Access Time | 3.2ns |
| Package/Case | LBGA |
| Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 119 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1354DV25-200BZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
