
Cypress CY7C1354S-200BGC technical specifications.
| Package/Case | BGA |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | CY7C1354S |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1354S-200BGC to view detailed technical specifications.
No datasheet is available for this part.
