
Cypress CY7C1355A-100AC technical specifications.
| Access Time | 100us |
| Package/Case | LQFP |
| Density | 8Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 9000000B |
| Memory Type | RAM, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 410mA |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1355A-100AC to view detailed technical specifications.
No datasheet is available for this part.