
9Mb ZBT SRAM, 512K x 18 configuration, offering 3.5ns access time and 166MHz maximum frequency. This synchronous, volatile memory utilizes a parallel interface and operates from a 3.135V to 3.6V supply voltage. Packaged in a 100-pin TQFP (PQFP100) for surface mounting, it features industrial temperature grade operation from -40°C to 85°C and is RoHS compliant.
Cypress CY7C1356C-166AXI technical specifications.
| Access Time | 3.5ns |
| Access Time-Max | 3.5ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 180mA |
| Supply Voltage-Nom | 3.6V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1356C-166AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
