
9Mb ZBT SRAM, 512K x 18 configuration, offering 2.8ns access time and 250MHz maximum frequency. This synchronous, parallel interface memory operates from a 3.135V to 3.6V supply, with a nominal 3.3V. Packaged in a 100-pin TQFP (PQFP100) for surface mounting, it features a commercial temperature grade and is lead-free and RoHS compliant.
Cypress CY7C1356C-250AXC technical specifications.
| Access Time | 2.8ns |
| Access Time-Max | 2.8ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 9Mb |
| Memory Type | RAM, , SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 250mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1356C-250AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
