Cypress CY7C1356S-166BGC technical specifications.
| Access Time | 3.5ns |
| Package/Case | BGA |
| Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1356S-166BGC to view detailed technical specifications.
No datasheet is available for this part.