
9Mb ZBT SRAM, featuring 7.5ns access time and 100MHz maximum frequency. This synchronous, volatile memory component offers a 512K x 18 configuration with a parallel interface. Operating from a 3.135V to 3.6V supply, it is housed in a 165-ball FBGA package for surface mounting.
Cypress CY7C1357C-100BZC technical specifications.
| Access Time | 7.5ns |
| Access Time-Max | 7.5ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 9Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NoBL™ |
| Supply Current | 180mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1357C-100BZC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
