
9Mb Synchronous SRAM, featuring a 6.5ns access time and 133MHz maximum frequency. This volatile memory component offers an 18-bit word size and a 19-bit address bus width, supporting 512,000 words. It operates with a 3.3V supply voltage and is packaged in a TQFP surface mount configuration. RoHS compliant and lead-free, this SRAM is designed for commercial temperature ranges.
Cypress CY7C1357C-133AXCT technical specifications.
| Access Time | 6.5ns |
| Access Time-Max | 6.5ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 250mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1357C-133AXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.