
Cypress CY7C1357S-100AXC technical specifications.
| Package/Case | TQFP |
| Interface | Parallel |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 9Mb |
| Memory Type | RAM, |
| Min Supply Voltage | 3.135V |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | CY7C1357S |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1357S-100AXC to view detailed technical specifications.
No datasheet is available for this part.
