
16Kb Dual-Port SRAM, 2000 words x 8 bits, featuring a 25ns access time and asynchronous interface. This CMOS memory component operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and supports a maximum frequency of 40MHz. Packaged in a 52-pin PLCC for surface mounting, it offers 22 address bits and is RoHS compliant.
Cypress CY7C136-25JXC technical specifications.
| Access Time | 25ns |
| Address Bus Width | 22b |
| Package/Case | PLCC |
| Density | 16Kb |
| Frequency | 25GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 23 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C136-25JXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
