Cypress CY7C136-55JC technical specifications.
| Access Time-Max | 55ns |
| Address Bus Width | 22b |
| Package/Case | PLCC |
| Density | 16Kb |
| Frequency | 55GHz |
| Height | 3.68mm |
| Lead Free | Contains Lead |
| Length | 19.2mm |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 2000 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Voltage-Nom | 5V |
| Width | 19.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C136-55JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.