
9Mb Synchronous SRAM, featuring a 3ns access time and 200MHz maximum frequency. This CMOS component offers 256K words with a 36-bit word size, utilizing an 18-bit address bus. It operates with a 3.3V supply voltage and supports a parallel interface. Packaged in a PBGA119, this surface-mount device is designed for demanding applications.
Cypress CY7C1360C-200BGCT technical specifications.
| Access Time | 3ns |
| Address Bus Width | 18b |
| Package/Case | BGA |
| Density | 9Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 220mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1360C-200BGCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
