Cypress CY7C1360S-200BGC technical specifications.
| Access Time | 3ns |
| Package/Case | BGA |
| Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1360S-200BGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
