
Cypress CY7C1361A-100ACT technical specifications.
| Access Time | 8ns |
| Package/Case | TQFP |
| Density | 9Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 270mA |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1361A-100ACT to view detailed technical specifications.
No datasheet is available for this part.
