This is a commercial-grade standard SRAM IC with 262144 words of memory, operating at a maximum clock frequency of 150 MHz. It has a supply voltage range of 3.135 to 3.63V and a maximum supply current of 0.48A. The IC is packaged in a 119-pin BGA with dimensions of 14 x 22 mm and a height of 2.40 mm. It has a maximum access time of 6.5 ns and a maximum standby current of 0.01 mA.
Cypress CY7C1361A-150BGC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 119 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B119 |
| Width | 14 |
| Length | 22 |
| Pin Count | 119 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Supply Current-Max | 0.48 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 6.5 |
| Clock Frequency-Max (fCLK) | 150 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C1361A-150BGC to view detailed technical specifications.
No datasheet is available for this part.