
9Mb Cache SRAM, featuring 6.5ns access time and 133MHz maximum frequency. This synchronous, parallel interface memory boasts an 18-bit address bus and a 36-bit word size, organized as 256K words. Packaged in a 100-pin TQFP (PQFP100) for surface mounting, it operates from a 3.135V to 3.6V supply range with a nominal 3.3V. Suitable for commercial temperature grades (0°C to 70°C), this lead-free, RoHS compliant component offers 4 ports and is available in tray packaging.
Cypress CY7C1361C-133AXC technical specifications.
| Access Time | 6.5ns |
| Access Time-Max | 6.5ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 9Mb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 250mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1361C-133AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.