
9Mb SRAM, 166MHz synchronous memory with 3.5ns access time. Features an 18-bit address bus and 36-bit word size, offering 256,000 words. Operates with a 3.3V supply voltage, from 3.135V to 3.6V, and supports a temperature range of 0°C to 70°C. Packaged in TQFP for surface mounting, this lead-free, RoHS compliant component is supplied on tape and reel.
Cypress CY7C1366C-166AXCT technical specifications.
| Access Time | 3.5ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 166MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1366C-166AXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
