
Cypress CY7C1370B-133AC technical specifications.
| Access Time-Max | 4.2ns |
| Address Bus Width | 19b |
| Package/Case | LQFP |
| Frequency | 133MHz |
| Height | 1.4mm |
| Interface | Parallel |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Memory Size | 18Mb |
| Memory Type | RAM, |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Packaging | Tray |
| RoHS Compliant | No |
| Width | 14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1370B-133AC to view detailed technical specifications.
No datasheet is available for this part.
