Cypress CY7C1370BV25-150AC technical specifications.
| Access Time | 3.8ns |
| Package/Case | LQFP |
| Density | 18Mb |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.63V |
| Memory Size | 18000000B |
| Memory Type | RAM, |
| Min Supply Voltage | 2.38V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 190mA |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1370BV25-150AC to view detailed technical specifications.
No datasheet is available for this part.