Cypress CY7C1370C-200BGC technical specifications.
| Access Time | 3ns |
| Address Bus Width | 19b |
| Package/Case | BGA |
| Density | 18Mb |
| Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 300mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1370C-200BGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.