Cypress CY7C1370D-167BZC technical specifications.
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1370D-167BZC to view detailed technical specifications.
No datasheet is available for this part.