
18Mb ZBT SRAM, 512K x 36 bits, featuring a 3.4ns access time and 167MHz maximum frequency. This synchronous SRAM offers a parallel interface and operates with a 3.3V supply voltage. Packaged in a lead-free FBGA (165-ball) for surface mounting, it supports four ports and is RoHS compliant.
Cypress CY7C1370D-167BZXC technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 275mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1370D-167BZXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
