
18Mb ZBT SRAM, 512K x 36 configuration, offering 3ns access time and 200MHz maximum frequency. This synchronous, volatile SRAM features a parallel interface and a 19-bit address bus. Packaged in a 165-ball FBGA for surface mounting, it operates from 3.135V to 3.6V with a typical supply voltage of 3.3V. Designed for a temperature range of -40°C to 85°C, this component is not RoHS compliant and contains lead.
Cypress CY7C1370D-200BZI technical specifications.
| Access Time | 3ns |
| Access Time-Max | 3ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 136 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NoBL™ |
| Supply Current | 300mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1370D-200BZI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.