
18Mb ZBT SRAM, 512K x 36, featuring 3.4ns access time and 167MHz maximum frequency. This synchronous, volatile SRAM offers a parallel interface and operates at 2.5V with a supply voltage range of 2.375V to 2.625V. Packaged in a 100-pin TQFP (PQFP100) for surface mounting, it boasts four ports and is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Cypress CY7C1370DV25-167AXI technical specifications.
| Access Time | 3.4ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 72 |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 275mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1370DV25-167AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
