
18Mb ZBT SRAM, featuring 512K x 36 organization, offers a 3ns access time and operates at up to 200MHz. This synchronous, parallel interface memory utilizes CMOS technology and is housed in a TQFP package for surface mounting. Designed for commercial temperature ranges (0°C to 70°C), it supports a 2.5V nominal supply voltage and is RoHS compliant.
Cypress CY7C1370DV25-200AXC technical specifications.
| Access Time | 3ns |
| Access Time-Max | 3ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 300mA |
| Supply Voltage-Nom | 2.5V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1370DV25-200AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
