
18Mb Parallel SRAM IC, 200MHz frequency, 3ns access time. Features a 19-bit address bus, 36-bit word size, and 512,000 words. Operates with a 2.5V supply voltage, 2.375V to 2.625V range, and 300mA supply current. Packaged in a 100-TQFP for surface mounting, this RoHS compliant component offers 4 ports and is suitable for commercial temperature grades (0°C to 70°C).
Cypress CY7C1370DV25-200AXCT technical specifications.
| Access Time | 3ns |
| Access Time-Max | 3ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 300mA |
| Supply Voltage-Nom | 2.5V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1370DV25-200AXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
