The CY7C1370SV25-167BZC is an 18Mb volatile SRAM with an access time of 3.4ns and a frequency of 167MHz. It operates over a temperature range of 0°C to 70°C and is packaged in a surface mount LBGA package. This device is not RoHS compliant.
Cypress CY7C1370SV25-167BZC technical specifications.
| Access Time | 3.4ns |
| Package/Case | LBGA |
| Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 136 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1370SV25-167BZC to view detailed technical specifications.
No datasheet is available for this part.