
18Mb ZBT SRAM, 512K x 36 configuration, offering 8.5ns access time and 100MHz maximum frequency. This synchronous, parallel interface memory utilizes CMOS technology and operates at 3.3V supply voltage. Packaged in a 100-pin TQFP (PQFP100), it supports surface mounting and is RoHS compliant. Features include 4 ports, 19-bit address bus, and a commercial temperature grade.
Cypress CY7C1371D-100AXC technical specifications.
| Access Time | 8.5ns |
| Access Time-Max | 8.5ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 175mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 175mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Weight | 0.023175oz |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1371D-100AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
