
18Mb Parallel SRAM IC, featuring 8.5ns access time and a 19-bit address bus. This synchronous memory operates at up to 100MHz with a 3.3V supply voltage. The component is housed in a 100-TQFP surface-mount package and offers a 36-bit word size. It supports SDR memory type and is RoHS compliant.
Cypress CY7C1371D-100AXCT technical specifications.
| Access Time | 8.5ns |
| Access Time-Max | 8.5ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 175mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1371D-100AXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
