
18Mb ZBT SRAM, 512K x 36 configuration, offering 6.5ns access time and 133MHz maximum frequency. This synchronous, volatile SRAM features a parallel interface and operates at 3.3V supply voltage. Packaged in a 119-ball PBGA for surface mounting, it supports 4 ports and is designed for a 0°C to 70°C operating temperature range.
Cypress CY7C1371D-133BGC technical specifications.
| Access Time | 6.5ns |
| Access Time-Max | 6.5ns |
| Address Bus Width | 19b |
| Package/Case | BGA |
| Density | 18Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | NoBL™ |
| Supply Current | 210mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C1371D-133BGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.