Cypress CY7C1372CV25-167AC technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 167MHz |
| Height | 1.4mm |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 18Mb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Operating Supply Voltage | 2.5V |
| RoHS Compliant | No |
| Supply Current | 275mA |
| Sync/Async | Synchronous |
| Width | 20mm |
| Word Size | 18b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1372CV25-167AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
