
18Mb ZBT SRAM, 167MHz, 3.4ns access time, 20-bit address bus, 18-bit word size, and a parallel synchronous interface. This volatile CMOS SRAM features a TQFP package for surface mounting, operating at 3.3V with a voltage range of 3.135V to 3.6V. Designed for a temperature range of -40°C to 85°C, it offers two ports and is RoHS compliant.
Cypress CY7C1372D-167AXIT technical specifications.
| Access Time | 3.4ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 275mA |
| Supply Voltage-Nom | 3.63V |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1372D-167AXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.