High-speed 18Mb ZBT SRAM with 3ns access time and 200MHz frequency. Features a 20-bit address bus, 18-bit word size, and parallel interface. This synchronous, volatile SRAM is housed in a 100-pin TQFP surface-mount package. Operates from 3.135V to 3.6V with a nominal supply voltage of 3.3V. Suitable for commercial temperature ranges (0°C to 70°C) and is RoHS compliant.
Cypress CY7C1372D-200AXC technical specifications.
| Access Time | 3ns |
| Access Time-Max | 3ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NoBL™ |
| Supply Current | 300mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1372D-200AXC to view detailed technical specifications.
No datasheet is available for this part.
