
32Kb Dual-Port SRAM, 4K x 8 configuration, offering 25ns access time. This CMOS integrated circuit features a parallel interface, asynchronous operation, and a 24-bit address bus. Designed for surface mount, it operates from a 4.5V to 5.5V supply voltage with a nominal 5V. RoHS compliant and suitable for a 0°C to 70°C temperature range.
Cypress CY7C138-25JXC technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Address Bus Width | 24b |
| Package/Case | PLCC |
| Density | 32Kb |
| Frequency | 25GHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32Kb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 4000 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Supply Voltage-Nom | 5V |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C138-25JXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
