
18Mb CMOS SRAM with a 3.4ns access time, operating at 167MHz. This synchronous, pipelined architecture memory features a 512K x 36 configuration and a parallel interface. Packaged in a 100-pin TQFP (14x20mm), it supports a 3.3V operating voltage and is surface mountable. RoHS compliant and lead-free, it is suitable for commercial temperature ranges.
Cypress CY7C1380D-167AXC technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Additional Feature | PIPELINED ARCHITECTURE |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| JESD-30 Code | R-PQFP-G100 |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Current | 275mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Memory Width | 36 |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Packaging | Tray |
| Parallel/Serial | PARALLEL |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 275mA |
| Supply Voltage-Nom | 3.3V |
| Surface Mount | Yes |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Nickel |
| Terminal Form | Gull Wing |
| Terminal Position | QUAD |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Weight | 0.023175oz |
| Width | 14mm |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1380D-167AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
