
18Mb Synchronous SRAM, 512K x 36 configuration, offering 3.4ns access time and a maximum frequency of 167MHz. This CMOS component features a parallel interface, operates from a 3.135V to 3.6V supply voltage range, and is housed in a 100-pin TQFP surface-mount package. Designed for commercial temperature grades (0°C to 70°C), it is lead-free and RoHS compliant.
Cypress CY7C1380D-167AXCT technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 275mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1380D-167AXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
