
18Mb Synchronous SRAM, 512K x 36 configuration, featuring a 3.4ns access time and operating at up to 167MHz. This CMOS memory component offers a parallel interface and a 19-bit address bus. Packaged in a 100-pin TQFP (Thin Quad Flat Pack) for surface mounting, it operates from a 3.135V to 3.6V supply voltage range. Designed for industrial temperature ranges (-40°C to 85°C), this RoHS compliant SRAM is supplied on tape and reel.
Cypress CY7C1380D-167AXIT technical specifications.
| Access Time | 3.4ns |
| Access Time-Max | 3.4ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 167MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 275mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | INDUSTRIAL |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1380D-167AXIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.