
Synchronous SRAM chip, 18M-bit density, featuring a 512K x 36 configuration. Offers a maximum access time of 3 ns and a maximum clock rate of 200 MHz with SDR data rate architecture. This surface-mount component utilizes a 100-pin TQFP package with gull-wing leads, measuring 20mm x 14mm x 1.4mm. Operates at a typical 3.3V supply voltage, with a range of 3.135V to 3.6V, and supports a pipelined architecture.
Cypress CY7C1380DV33-200AXI technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 20 |
| Package Width (mm) | 14 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BHA |
| Density | 18Mbit |
| Address Bus Width | 19bit |
| Maximum Access Time | 3ns |
| Timing Type | Synchronous |
| Maximum Clock Rate | 200MHz |
| Data Rate Architecture | SDR |
| Density in Bits | 18874368bit |
| Maximum Operating Current | 300mA |
| Typical Operating Supply Voltage | 3.3V |
| Number of Bits per Word | 36bit |
| Number of Ports | 4 |
| Number of Words | 512K |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Architecture | Pipelined |
| Cage Code | 65786 |
| EU RoHS | Yes |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | 3A991.b.2.b |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cypress CY7C1380DV33-200AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.