Cypress CY7C1381C-100BGC technical specifications.
| Address Bus Width | 19b |
| Package/Case | BGA |
| Density | 18Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1381C-100BGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
