
18Mb Synchronous SRAM, 512K x 36 configuration, offering 6.5ns access time and 133MHz maximum frequency. This CMOS memory component features a parallel interface and operates at 3.3V supply voltage. Packaged in a 100-pin TQFP (PQFP100) for surface mounting, it is lead-free and RoHS compliant, suitable for operation between 0°C and 70°C.
Cypress CY7C1381D-133AXCT technical specifications.
| Access Time | 6.5ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 210mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1381D-133AXCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
