Cypress CY7C1381F-133BGC technical specifications.
| Access Time | 6.5ns |
| Access Time-Max | 6.5ns |
| Package/Case | BGA |
| Density | 18Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Package Quantity | 84 |
| RoHS Compliant | No |
| Supply Voltage-Nom | 3.3V |
| Temperature Grade | COMMERCIAL |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C1381F-133BGC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
