
18Mb CMOS SRAM, 1Mx18 organization, offering 3ns access time and 200MHz maximum frequency. This synchronous, parallel interface memory features a 20-bit address bus and 18-bit word size. Packaged in a 100-pin TQFP (PQFP100), it operates from a 3.135V to 3.6V supply voltage range with a nominal 3.3V. Designed for surface mounting, this lead-free, RoHS-compliant component is rated for commercial temperature grades (0°C to 70°C).
Cypress CY7C1382D-200AXC technical specifications.
| Access Time | 3ns |
| Access Time-Max | 3ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1382D-200AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
