
18Mb CMOS SRAM with 6.5ns access time, organized as 1Mx18. Features a 20-bit address bus and operates at up to 133MHz with a parallel interface. This synchronous memory component is housed in a 100-pin TQFP package for surface mounting. It offers a dual-port architecture and operates from a 3.135V to 3.6V supply voltage range, with a nominal of 3.3V. RoHS compliant and lead-free, suitable for commercial temperature ranges (0°C to 70°C).
Cypress CY7C1383D-133AXC technical specifications.
| Access Time | 6.5ns |
| Access Time-Max | 6.5ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 210mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Temperature Grade | COMMERCIAL |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C1383D-133AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
